R9A07G044L28GBG#AC0

Renesas Electronics
968-A07G044L28GBGAC0
R9A07G044L28GBG#AC0

Mfr.:

Description:
Microprocessors - MPU SOC RZ/G2L 21MMBGA SECUE DUAL(BULK)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 60   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,44 € 986,40 €
15,91 € 1.909,20 €
15,36 € 4.608,00 €
15,07 € 8.137,80 €
1.020 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Microprocessors - MPU
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
RZ/G2L
Tray
Brand: Renesas Electronics
Moisture Sensitive: Yes
Product Type: Microprocessors - MPU
Factory Pack Quantity: 60
Subcategory: Microprocessors - MPU
Tradename: RZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
3A991.a.2

RZ/G2L & RZ/G2LC Microprocessors

Renesas Electronics RZ/G2L and RZ/G2LC Microprocessors combine a Cortex®-A55 (1.2GHz) CPU, 16-bit DDR3L/DDR4 interface, and a 3D graphics engine with ARM® Mali-G31 into a BGA package. Additionally, the RZ/G2L includes a video CODEC (H.264). The RZ/G2L and RZ/G2LC MCUs provide a wide array of interfaces such as camera input, display output, USB 2.0, and Gigabit Ethernet. The MCUs' various interfaces and features make it ideal for entry-class industrial human-machine interfaces (HMIs) and embedded device applications with GUI capabilities.