R8A77420HA02BG#UA

Renesas Electronics
968-R8A77420HA02BGUA
R8A77420HA02BG#UA

Mfr.:

Description:
Processors - Application Specialised SOC RZ/G1H ROMLESS RAM 332K -40TO85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 7 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
92,93 € 92,93 €
87,19 € 871,90 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Processors - Application Specialised
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
SMD/SMT
FBGA-831
RZ/G1H
Graphic Applications
ARM Cortex A7, ARM Cortex A7
2 Core
32 bit
780 MHz, 1.4 GHz
32 kB, 32 kB
32 kB, 32 kB
980 mV to 1.08 V
- 40 C
+ 85 C
Tray
Brand: Renesas Electronics
Data RAM Size: 332 kB
Data ROM Size: 0 kB
Interface Type: CAN, CSI, Ethernet, I2C, SPI, UART, USB
L2 Cache Instruction / Data Memory: 512 kB, 2 MB
Memory Type: DDR3-1600
Moisture Sensitive: Yes
Number of I/Os: 188 I/O
Product Type: Processors - Application Specialized
Factory Pack Quantity: 40
Subcategory: Processors - Application Specialized
Tradename: RZ
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310050
MXHTS:
8542310302
ECCN:
5A002.A

FEATURED PRODUCTS
RENESAS ELECTRONICS