R7S910001CFP#AA0

Renesas Electronics
968-R7S910001CFP#AA0
R7S910001CFP#AA0

Mfr.:

Description:
Microprocessors - MPU RZ/T1 450MHz ROML 544K QFP176 -40/125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Microprocessors - MPU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ARM Cortex R4
1 Core
32 bit
450 MHz
LQFP-176
8 kB
8 kB
1.14 V to 3.6 V
RZ/T1
SMD/SMT
- 40 C
+ 125 C
Tray
Brand: Renesas Electronics
Interface Type: CAN, Ethernet, I2C, USB
Moisture Sensitive: Yes
Number of I/Os: 97 I/O
Number of Timers/Counters: 1 Timer
Product Type: Microprocessors - MPU
Factory Pack Quantity: 60
Subcategory: Microprocessors - MPU
Tradename: RZ
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RZ/T1 Microprocessors

Renesas Electronics RZ/T1 Microprocessors feature an Arm® Cortex®-R4 Processor with an FPU core, operating at speeds up to 600MHz for real-time processing. The Renesas Electronics RZ/T1 microprocessors include tightly coupled memory for high-speed access without cache memory involvement. Devices with the built-in Renesas R-IN engine can handle industrial Ethernet communications without sacrificing real-time performance. RZ/T1 devices with a configurable absolute encoder interface are ideal for precision motion control applications, supporting industry standards such as EnDat2.2, BiSS-C, A-format, Tamagawa, and HIPERFACE DSL.