R7S721021VCFP#BA1

Renesas Electronics
968-R7S721021VCFPBA1
R7S721021VCFP#BA1

Mfr.:

Description:
Microprocessors - MPU RZ/A1L 400MHz 3MB QFP208 Q2A no enc MP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 240   Multiples: 240
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,19 € 2.685,60 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Microprocessors - MPU
RoHS:  
RZ/A1L
Tray
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Microprocessors - MPU
Factory Pack Quantity: 240
Subcategory: Microprocessors - MPU
Tradename: RZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
USHTS:
8542310050
ECCN:
3A991.a.2

RZ/A Series Embedded Arm Microprocessors

Renesas RZ/A Series Embedded Arm® Microprocessors combine high performance and ease of use with high graphic capabilities. The RZ/A Series enables solutions required for the future with proprietary technologies and the Arm ecosystem. Supporting faster graphics, digital audio signal processing, and device control, the device uses a high-bandwidth parallel 128-bit memory data bus, delivering superior memory throughput. A single RZ/A Series MPU accommodates a complete software stack of libraries, an operating system, application code, and a graphics frame buffer. With increased performance of 1000DMIPS at 400MHz and 6x throughput of 333MHz 16-bit DDR2, the RZ/A MPUs are an ideal solution for various applications.