R7S721020VCFP#BA1

Renesas Electronics
968-R7S721020VCFPBA1
R7S721020VCFP#BA1

Mfr.:

Description:
Microprocessors - MPU 0

Lifecycle:
New Product:
New from this manufacturer.
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
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 320   Multiples: 320
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,80 € 3.136,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Microprocessors - MPU
RoHS:  
RZ/A1L
Tray
Brand: Renesas Electronics
Product Type: Microprocessors - MPU
Factory Pack Quantity: 320
Subcategory: Microprocessors - MPU
Tradename: RZ
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
8542319000
USHTS:
8542310050
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RZ/A Series Embedded Arm Microprocessors

Renesas RZ/A Series Embedded Arm® Microprocessors combine high performance and ease of use with high graphic capabilities. The RZ/A Series enables solutions required for the future with proprietary technologies and the Arm ecosystem. Supporting faster graphics, digital audio signal processing, and device control, the device uses a high-bandwidth parallel 128-bit memory data bus, delivering superior memory throughput. A single RZ/A Series MPU accommodates a complete software stack of libraries, an operating system, application code, and a graphics frame buffer. With increased performance of 1000DMIPS at 400MHz and 6x throughput of 333MHz 16-bit DDR2, the RZ/A MPUs are an ideal solution for various applications.