R7KA8T2ADDCAB#BC1

Renesas Electronics
968-R7KA8T2ADDCABBC1
R7KA8T2ADDCAB#BC1

Mfr.:

Description:
ARM Microcontrollers - MCU MCU RA8 CM85 800MHz 0.5MB BGA224

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1408   Multiples: 1408
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,07 € 12.770,56 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
RA8T2
SMD/SMT
LFBGA-224
ARM Cortex M85
512 kB
32 bit
16 bit
1 GHz
156 I/O
2 MB
1.62 V
3.63 V
- 40 C
+ 105 C
Tray
Analogue Supply Voltage: 1.62 V to 3.63 V
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
DAC Resolution: 12 bit
Data RAM Type: SRAM
Interface Type: CAN, I2C, I3C, OSPI, SPI, UART, USB
Number of ADC Channels: 23 Channel
Number of Timers/Counters: 14 x 32 bit
Processor Series: RA8T2
Product: ARM Microcontroller
Product Type: ARM Microcontrollers - MCU
Program Memory Type: MRAM
Factory Pack Quantity: 1408
Subcategory: Microcontrollers - MCU
Tradename: RA
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000

RA8T2 Motor Control Microcontrollers

Renesas Electronics RA8T2 Motor Control Microcontrollers (MCUs) are high-end MCUs for motor control and are primarily intended for industrial applications where high-control precision is required. In addition to motor control, the Renesas RA8T2 can also provide synchronous communication and system control using Ethernet or EtherCAT, all on a single chip. Developed using a cutting-edge 22nm process technology, these MCUs achieve high-speed operation of the Arm® Cortex®-M85 core and integration of large-capacity memory. In addition, the dual-core option (with the Arm Cortex-M33 core) significantly improves parallel operation performance. In motor control use cases, the main core performs real-time control, and the other core performs system control and high-speed communication.