R7KA8P1ADLCAC#BC1

Renesas Electronics
968-R7KA8P1ADLCACBC1
R7KA8P1ADLCAC#BC1

Mfr.:

Description:
ARM Microcontrollers - MCU MCU RA8 CM85 1GHz 0.5MB BGA289

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1512   Multiples: 1512
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,46 € 17.327,52 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
RA8P1
SMD/SMT
LFBGA-289
ARM Cortex M85
512 kB
32 bit
16 bit
1 GHz
208 I/O
2 MB
1.62 V
3.63 V
0 C
+ 95 C
Tray
Analogue Supply Voltage: 1.62 V to 3,63 V
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
DAC Resolution: 12 bit
Data RAM Type: SRAM
Interface Type: I2C, I3C, OSPI. OSPI, UART, USB
Number of ADC Channels: 23 Channel
Number of Timers/Counters: 14 x 32 bit
Processor Series: RA8P1
Product: ARM Microcontroller
Product Type: ARM Microcontrollers - MCU
Program Memory Type: MRAM
Factory Pack Quantity: 1512
Subcategory: Microcontrollers - MCU
Tradename: RA
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000