R7KA8P1ADDCAB#BC1

Renesas Electronics
968-R7KA8P1ADDCABBC1
R7KA8P1ADDCAB#BC1

Mfr.:

Description:
ARM Microcontrollers - MCU MCU RA8 CM85 800MHz 0.5MB BGA224

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1408   Multiples: 1408
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,36 € 14.586,88 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
RA8P1
SMD/SMT
LFBGA-224
ARM Cortex M85
512 kB
32 bit
16 bit
1 GHz
149 I/O
2 MB
1.62 V
3.63 V
- 40 C
+ 105 C
Tray
Analogue Supply Voltage: 1.62 V to 3,63 V
Brand: Renesas Electronics
DAC Resolution: 12 bit
Data RAM Type: SRAM
Interface Type: I2C, I3C, OSPI. OSPI, UART, USB
Number of ADC Channels: 23 Channel
Number of Timers/Counters: 14 x 32 bit
Processor Series: RA8P1
Product: ARM Microcontroller
Product Type: ARM Microcontrollers - MCU
Program Memory Type: MRAM
Factory Pack Quantity: 1408
Subcategory: Microcontrollers - MCU
Tradename: RA
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RA8P1 Microcontrollers

Renesas Electronics RA8P1 Microcontrollers are AI-enabled single- and dual-core MCUs produced on the advanced TSMC 22nm ULL process. The devices combine the highest-performance Arm® Cortex®-M85 (CM85) and Cortex-M33 (CM33) CPU cores with the Arm Ethos-U55 neural network processor (uNPU) to provide exceptional uplift in AI/ML, DSP, and scalar performance, ideal for Edge AI and IoT applications.