R7KA8D2KFLCAC#UC0

Renesas Electronics
968-R7KA8D2KFLCACUC0
R7KA8D2KFLCAC#UC0

Mfr.:

Description:
ARM Microcontrollers - MCU RA8D2 MCU, Dual-Core CM85 and CM33, 1MB MRAM, 2MB SRAM, BGA289, Tj 0-95C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 189

Stock:
189 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,83 € 22,83 €
18,39 € 183,90 €
17,28 € 432,00 €
16,98 € 1.698,00 €
15,63 € 2.954,07 €
15,13 € 8.578,71 €
1.134 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
RA8D2
BGA-289
CM33, CM85
0 C
+ 95 C
Tray
Brand: Renesas Electronics
Moisture Sensitive: Yes
Product: ARM Microcontrollers
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 189
Subcategory: Microcontrollers - MCU
Tradename: RA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2

RA8D2 Microcontrollers

Renesas Electronics RA8D2 Microcontrollers feature the Arm® Cortex®-M85 and -M33 cores, delivering a breakthrough performance of up to 7300 Coremark, and fully deterministic, low-latency, real-time operation that meets the most demanding application requirements. The RA8D2 are ultra-high-performance, general-purpose, and graphics MCUs as part of the 2nd generation of the RA8 Series. The RA8D2 is based on the 22nmULL process and increases performance by a magnitude of 1GHz on the CM85 core and 250MHz on the CM33 core.