R7FS5D97C2A01CLK#AC0

Renesas Electronics
968-S5D97C2A01CLKAC0
R7FS5D97C2A01CLK#AC0

Mfr.:

Description:
ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S5D9 1MB 145LGA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 416   Multiples: 416
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,71 € 4.455,36 €
10,54 € 8.769,28 €
2.912 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
S5D9
SMD/SMT
LGA-145
ARM Cortex M4
1 MB
32 bit
12 bit
120 MHz
640 kB
2.7 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
DAC Resolution: 12 bit
Data RAM Type: SRAM
Interface Type: CAN, I2C, SCI, SPI, SSI, USB
Moisture Sensitive: Yes
Number of ADC Channels: 22 Channel
Number of Timers/Counters: 14 Timer
Processor Series: S5
Product: MCU+FPUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 416
Subcategory: Microcontrollers - MCU
Tradename: Synergy
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
MXHTS:
8542310302
ECCN:
3A991.a.2

Synergy™ Platform

Renesas Synergy™ Platform is a complete and qualified platform that accelerates embedded development, inspires innovation and enables differentiation. The Synergy™ Platform brings complex system designs to market fast. This complete and qualified platform includes software, a scalable family of microcontrollers, and development tools. Begin IoT application software development at the API level, saving months of time and effort. The platform ensures that product innovations rest on a solid, robust technology foundation optimised for MCU-based product designs.

Synergy™ S5D9 Microcontrollers

Renesas Electronics Synergy™ S5D9 Microcontrollers are highly integrated MCUs based on a 120MHz Arm® Cortex®-M4 core, combining high-performance processing with large memory and an extensive array of built-in features. Optimal for Human Machine Interface (HMI) applications that require a wide range of  connectivity, the S5D9 MCUs support Ethernet with a PTP controller, and offer up to 2MB of flash memory and 640 KB of SRAM. These devices also provide analog signal conditioning with Programmable Gain Amplifiers for analog processing, color graphics with a TFT LCD Controller, and a 2D Drawing Engine.