R7FS5D57A3A01CFB#BA1

Renesas Electronics
968-S5D57A3A01CFBBA1
R7FS5D57A3A01CFB#BA1

Mfr.:

Description:
ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S5D5 512k 144QFP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 480   Multiples: 480
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,89 € 3.787,20 €
7,82 € 7.507,20 €
2.880 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
12,41 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
S5D5
Tray
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 480
Subcategory: Microcontrollers - MCU
Tradename: Synergy
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
USHTS:
8542310025
ECCN:
3A991.a.2

Synergy™ S5D5 Arm® Microcontrollers

Renesas Synergy™ S5D5 Arm® Microcontrollers provide a high-performance Arm Cortex® M4 core running up to 120MHz. These MCUs feature up to 1MB code flash memory, 384KB SRAM, Capacitive Touch Sensing Unit (CTSU), 12-Bit A/D Converter (ADC12), and 12-Bit D/A Converter (DAC12). The S5D5 MCUs include Ethernet MAC Controller (ETHERC), Ethernet DMA Controller (EDMAC), USB 2.0 full-speed, Quad Serial Peripheral Interface (QSPI), security, safety, and analog features. The S5D5 MCUs are ideal for home, industrial, and automation applications.