R7FS5D57A2A01CLK#AC1

Renesas Electronics
968-S5D57A2A01CLKAC1
R7FS5D57A2A01CLK#AC1

Mfr.:

Description:
ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S5D5 512k 145LGA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 51

Stock:
51 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,57 € 14,57 €
11,07 € 110,70 €
10,61 € 265,25 €
8,77 € 877,00 €
8,26 € 2.065,00 €
8,05 € 3.348,80 €
7,80 € 6.489,60 €
4.160 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
S5D5
SMD/SMT
LGA-145
ARM Cortex M4
512 kB
32 bit
12 bit
120 MHz
110 I/O
384 kB
2.7 V
3.6 V
- 40 C
+ 85 C
Tray
Analogue Supply Voltage: 3.6 V
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
DAC Resolution: 12 bit
Data RAM Type: SRAM
Data ROM Size: 32 kB
Data ROM Type: ROM
Interface Type: CAN, Ethernet, I2C, SPI, USB
Moisture Sensitive: Yes
Number of ADC Channels: 22 Channel
Number of Timers/Counters: 2 x 16 bit, 14 x 32 bit
Product: MCU+FPUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 416
Subcategory: Microcontrollers - MCU
Tradename: Synergy
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
USHTS:
8542310025
ECCN:
3A991.a.2

Synergy™ S5D5 Arm® Microcontrollers

Renesas Synergy™ S5D5 Arm® Microcontrollers provide a high-performance Arm Cortex® M4 core running up to 120MHz. These MCUs feature up to 1MB code flash memory, 384KB SRAM, Capacitive Touch Sensing Unit (CTSU), 12-Bit A/D Converter (ADC12), and 12-Bit D/A Converter (DAC12). The S5D5 MCUs include Ethernet MAC Controller (ETHERC), Ethernet DMA Controller (EDMAC), USB 2.0 full-speed, Quad Serial Peripheral Interface (QSPI), security, safety, and analog features. The S5D5 MCUs are ideal for home, industrial, and automation applications.