R7FS5D37A3A01CFP#HA0

Renesas Electronics
968-S5D37A3A01CFPHA0
R7FS5D37A3A01CFP#HA0

Mfr.:

Description:
ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S5D3 256K 100QFP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
6,49 € 6.490,00 €
4.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
10,58 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
S5D3
Reel
Brand: Renesas Electronics
Moisture Sensitive: Yes
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Tradename: Synergy
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S5D3 Synergy™ Platform Microcontrollers

Renesas Electronics S5D3 Synergy™ Platform Microcontrollers incorporate a high-performance Arm® Cortex®-M4 core running up to 120MHz. The S5D3 MCUs integrate multiple series of software- and pin-compatible Arm-based 32-bit cores that share a common set of peripherals, facilitating design scalability and efficient platform-based product development. The S5D3 Synergy™ Platform Microcontrollers feature 512KB Code flash, 8KB data flash, and 256KB SRAM. Additional features include a capacitive touch sensing unit, USB 2.0 full-speed, SDHI, quad SPI, security and safety features, and advanced analog.