R7FS1JA783A01CNE#BA0

Renesas Electronics
968-S1JA783A01CNEBA0
R7FS1JA783A01CNE#BA0

Mfr.:

Description:
ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S1JA 128K 48QFN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 3328   Multiples: 3328
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,84 € 12.779,52 €
6.656 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
S1JA
Tray
Brand: Renesas Electronics
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 3328
Subcategory: Microcontrollers - MCU
Tradename: Synergy
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
ECCN:
3A991.a.2

S1JA Synergy Microcontrollers

Renesas Electronics S1JA Synergy Microcontrollers are based on ultra-low 48MHz Arm® Cortex®-M23 core and offer 256KB code flash memory. These MCUs feature a 32KB SRAM, Renesas Synergy Platform, and Capacitive Touch Sensing Unit (CTSU). In addition, the S1JA MCUs also offer 16-bit ADC, 24-bit sigma-delta ADC, 12-bit DAC, 8-bit DAC, and an operational amplifier. The S1JA MCUs operate with a maximum frequency of 48MHz and incorporate CAN, I2C, SPI, and USB interfaces. These MCUs integrate multiple series of software- and pin-compatible Arm®-based 32-bit cores that share a common set of Renesas peripherals. This facilitates design scalability and efficient platform-based development. The S1JA MCUs are available in QFN, LQFP, and BGA packages. These MCUs are well-suited for cost-sensitive and low-power applications.