R7FS1JA783A01CFJ#AA0

Renesas Electronics
968-1JA783A01CFJ#AA0
R7FS1JA783A01CFJ#AA0

Mfr.:

Description:
ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S1JA 256K 32LQFP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,52 € 6,52 €
5,05 € 50,50 €
4,68 € 117,00 €
4,27 € 427,00 €
4,07 € 1.017,50 €
3,95 € 1.975,00 €
3,85 € 3.850,00 €
3,80 € 9.500,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
S1JA
SMD/SMT
LQFP-32
ARM Cortex M23
256 kB
16 bit, 24 bit
48 MHz
32 kB
1.6 V
5.5 V
- 40 C
+ 105 C
Tray
Analogue Supply Voltage: 1.6 V to 5.5 V
Brand: Renesas Electronics
DAC Resolution: 8 bit, 12 bit
Data RAM Type: SRAM
Interface Type: CAN, I2C, SCI, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 7 Channel
Processor Series: R7FS1JA
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 250
Subcategory: Microcontrollers - MCU
Tradename: Synergy
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310025
ECCN:
3A991.a.2

S1JA Synergy Microcontrollers

Renesas Electronics S1JA Synergy Microcontrollers are based on ultra-low 48MHz Arm® Cortex®-M23 core and offer 256KB code flash memory. These MCUs feature a 32KB SRAM, Renesas Synergy Platform, and Capacitive Touch Sensing Unit (CTSU). In addition, the S1JA MCUs also offer 16-bit ADC, 24-bit sigma-delta ADC, 12-bit DAC, 8-bit DAC, and an operational amplifier. The S1JA MCUs operate with a maximum frequency of 48MHz and incorporate CAN, I2C, SPI, and USB interfaces. These MCUs integrate multiple series of software- and pin-compatible Arm®-based 32-bit cores that share a common set of Renesas peripherals. This facilitates design scalability and efficient platform-based development. The S1JA MCUs are available in QFN, LQFP, and BGA packages. These MCUs are well-suited for cost-sensitive and low-power applications.