R7FA8M1AFECFB#BA0

Renesas Electronics
968-R7FA8M1AFECFBBA0
R7FA8M1AFECFB#BA0

Mfr.:

Description:
ARM Microcontrollers - MCU MCU RA8 ARM CM85 400MHz 1M/1M QFP144

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 480   Multiples: 480
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,24 € 3.955,20 €
2.880 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
RA8M1
SMD/SMT
LQFP-144
ARM Cortex M85
1 MB
32 bit
2 x 12 bit
400 MHz
106 I/O
1 MB
1.65 V, 1.68 V
3.6 V
- 40 C
+ 125 C
Tray
Brand: Renesas Electronics
DAC Resolution: 2 x 12 bit
Data RAM Type: SRAM
Interface Type: CAN FD, Ethernet, I2C, I3C, OSPI, SCI, SDHI, SPI, SSIE, USB 2.0
Number of ADC Channels: 18 Channel
Number of Timers/Counters: 18 Timer
Processor Series: RA8M1
Product: Microcontrollers
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 480
Subcategory: Microcontrollers - MCU
Tradename: RA
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RA8M1 Arm® Cortex®-M85 Microcontrollers

Renesas Electronics RA8M1 Arm® Cortex®-M85 Microcontrollers (MCUs) are high-performance MCUs based on the ARM Cortex-M85 core with helium for compute-intensive DSP and AI/ML tasks. Leading performance of 480MHz with up to 2MB code flash memory, 1MB SRAM, and advanced peripherals that support a broad range of IoT applications. Octal SPI interface with on-the-fly decryption for highly secure interface to external memory. High integration with 16-bit CEU camera interface, 12-bit A/D converter, 12-bit D/A converter, PWM timers, high-speed analogue comparators, Ethernet MAC with DMA, CAN-FD, USB HS/FS, SCI, SPI, I2C/I3C and safety features. Advanced security with TrustZone®, next-gen cryptography, immutable storage for FSBL, secure boot and tamper protection, including DPA/SPA side-channel attack protection.