R7FA6T2BB3CFP#AA0

Renesas Electronics
968-R7FA6T2BB3CFPAA0
R7FA6T2BB3CFP#AA0

Mfr.:

Description:
ARM Microcontrollers - MCU MCU RA6T2 ARM CM33 240MHz 256K/64K QFP100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,82 € 7,82 €
6,08 € 60,80 €
5,26 € 131,50 €
5,25 € 472,50 €
4,95 € 5.346,00 €
4.050 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
8,39 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
RA6T2
SMD/SMT
LQFP-100
ARM Cortex M33
256 kB
32 bit
12 bit
60 MHz
64 kB
2.7 V
3.6 V
- 40 C
+ 105 C
Tray
Brand: Renesas Electronics
Data RAM Type: SRAM
Interface Type: SPI
Number of ADC Channels: 38 Channel
Number of Timers/Counters: 16 Timer
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 90
Subcategory: Microcontrollers - MCU
Tradename: RA
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RA6T2 Motor Control MCUs

Renesas Electronics RA6T2 Motor Control MCUs feature high-performance, advanced analogue, timer, and safety functions. The devices feature an enhanced CPU and hardware accelerators that can implement high-end motor algorithms. This makes them ideal for home appliances and industrial automation. The RA6T2 continues the ease of use of the RA family with the Flexible Software Package (FSP) and Arm® Partner Ecosystem for highly efficient and accurate motor control.