R7FA6T2AD3CFP#AA1

Renesas Electronics
968-R7FA6T2AD3CFPAA1
R7FA6T2AD3CFP#AA1

Mfr.:

Description:
ARM Microcontrollers - MCU MCU RA6T2 ARM CM33 240MHz 512K/64K QFP100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 237

Stock:
237 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,74 € 6,74 €
5,22 € 52,20 €
4,46 € 111,50 €
4,45 € 400,50 €
4,21 € 4.546,80 €
4.050 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
RA6T2
SMD/SMT
LQFP-100
ARM Cortex M33
512 kB
32 bit
2 x 16 bit
240 MHz
84 I/O
64 kB
2.7 V
3.6 V
- 40 C
+ 105 C
Tray
Brand: Renesas Electronics
DAC Resolution: 4 x 12 bit
Data RAM Type: SRAM
Interface Type: CAN , I2C, SCI, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 38 Channel
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 90
Subcategory: Microcontrollers - MCU
Tradename: RA
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.