R7FA6T2AB3CNE#AA1

Renesas Electronics
968-R7FA6T2AB3CNEAA1
R7FA6T2AB3CNE#AA1

Mfr.:

Description:
ARM Microcontrollers - MCU MCU RA6T2 ARM CM33 240MHz 256K/64K QFN48

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 285

Stock:
285 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,03 € 6,03 €
4,64 € 46,40 €
4,30 € 107,50 €
3,92 € 392,00 €
3,74 € 935,00 €
3,63 € 3.630,00 €
3,58 € 8.950,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
RA6T2
SMD/SMT
QFN-48
ARM Cortex M33
256 kB
32 bit
2 x 16 bit
240 MHz
35 I/O
64 kB
2.7 V
3.6 V
- 40 C
+ 105 C
Tray
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
DAC Resolution: 4 x 12 bit
Data RAM Type: SRAM
Interface Type: CAN , I2C, SCI, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 10 Channel
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1
Subcategory: Microcontrollers - MCU
Tradename: RA
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2