R7FA6T1AD3CFP#AA0

Renesas Electronics
968-R7FA6T1AD3CFPAA0
R7FA6T1AD3CFP#AA0

Mfr.:

Description:
ARM Microcontrollers - MCU MCU RA6T1 ARM CM4 120MHz 512K/64K QFP100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.605
Expected 7/6/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,22 € 5,22 €
3,99 € 39,90 €
3,69 € 92,25 €
3,35 € 335,00 €
3,19 € 797,50 €
3,10 € 1.550,00 €
2,93 € 2.930,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
RA6T1
SMD/SMT
QFP-100
ARM Cortex M4
512 kB
32 bit
12 bit
120 MHz
76 I/O
64 kB
2.7 V
3.6 V
- 40 C
+ 105 C
Tray
Brand: Renesas Electronics
DAC Resolution: 12 bit
Data RAM Type: SRAM
Data ROM Size: 8 kB
Interface Type: CAN, I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 19 Channel
Number of Timers/Counters: 13
Operating Supply Voltage: 2.7 V to 3.6 V
Processor Series: RA6T1
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1
Subcategory: Microcontrollers - MCU
Tradename: RA
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542311992
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RA6 Family Arm® Cortex® Microcontrollers

Renesas Electronics RA6 Family Arm® Cortex® Microcontrollers deliver a comprehensive integration of communication interfaces at a high-performance level. The RA6 MCUs provide up to 200MHz of CPU performance using an Arm Cortex-M4 or M33 core and a memory range from 256KB to 2MB Flash.

RA6T1 32-Bit Microcontrollers

Renesas Electronics RA6T1 32-Bit Microcontrollers (MCUs) come with multiple series of software- and pin-compatible Arm®-based 32-bit cores. These cores share a common set of Renesas peripherals to facilitate design scalability and efficient platform-based product development. The RA6T1 MCUs incorporate a high-performance Arm Cortex®-M4 core running up to 120MHz with up to 512KB code flash memory and 64KB SRAM. These MCUs incorporate security and safety features, a 12-bit A/D Converter (ADC12), a 12-bit D/A Converter (DAC12), and analog peripherals. The RA6T1 MCUs offer two operating modes such as single-chip mode and SCI boot mode.

RA Family Arm® Cortex® Microcontrollers

Renesas Electronics RA Family Arm® Cortex® Microcontrollers are 32-bit MCUs based on the Arm Cortex-M core architecture, with a wide range of integrated system peripheral IPs, making them ideal for next-generation embedded solutions. Each group of RA Series MCUs offers unique features such as the capacitive touch sensing unit (CTSU),  Secure Crypto Engine (SCE) supporting sync/async crypto acceleration, 24-bit analogue-to-digital converter (ADC), and segment or TFT LCD controllers. The Renesas RA MCUs make it easy to develop IoT edge devices with embedded artificial intelligence (e-AI), using flexible software development tools from Renesas and the Arm partner ecosystem. The RA Series encompasses a broad range of compatible products that provide seamless scalability from small-scale to large-scale applications.