R7FA6T1AB3CFM#HA0

Renesas Electronics
968-R7FA6T1AB3CFMHA0
R7FA6T1AB3CFM#HA0

Mfr.:

Description:
ARM Microcontrollers - MCU MCU RA6T1 ARM CM4 120MHZ 256K/64K QFP64

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
2,48 € 3.720,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
RA6T1
QFP-64
Reel
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Processor Series: RA6T1
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 1500
Subcategory: Microcontrollers - MCU
Tradename: RA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2

RA6 Family Arm® Cortex® Microcontrollers

Renesas Electronics RA6 Family Arm® Cortex® Microcontrollers deliver a comprehensive integration of communication interfaces at a high-performance level. The RA6 MCUs provide up to 200MHz of CPU performance using an Arm Cortex-M4 or M33 core and a memory range from 256KB to 2MB Flash.

RA6T1 32-Bit Microcontrollers

Renesas Electronics RA6T1 32-Bit Microcontrollers (MCUs) come with multiple series of software- and pin-compatible Arm®-based 32-bit cores. These cores share a common set of Renesas peripherals to facilitate design scalability and efficient platform-based product development. The RA6T1 MCUs incorporate a high-performance Arm Cortex®-M4 core running up to 120MHz with up to 512KB code flash memory and 64KB SRAM. These MCUs incorporate security and safety features, a 12-bit A/D Converter (ADC12), a 12-bit D/A Converter (DAC12), and analog peripherals. The RA6T1 MCUs offer two operating modes such as single-chip mode and SCI boot mode.

RA Family Arm® Cortex® Microcontrollers

Renesas Electronics RA Family Arm® Cortex® Microcontrollers are 32-bit MCUs based on the Arm Cortex-M core architecture, with a wide range of integrated system peripheral IPs, making them ideal for next-generation embedded solutions. Each group of RA Series MCUs offers unique features such as the capacitive touch sensing unit (CTSU),  Secure Crypto Engine (SCE) supporting sync/async crypto acceleration, 24-bit analogue-to-digital converter (ADC), and segment or TFT LCD controllers. The Renesas RA MCUs make it easy to develop IoT edge devices with embedded artificial intelligence (e-AI), using flexible software development tools from Renesas and the Arm partner ecosystem. The RA Series encompasses a broad range of compatible products that provide seamless scalability from small-scale to large-scale applications.