R7FA6M5AH2CBG#AC0

Renesas Electronics
968-R7FA6M5AH2CBGAC0
R7FA6M5AH2CBG#AC0

Mfr.:

Description:
ARM Microcontrollers - MCU MCU RA6 ARM CM33 200MHz 2M/512K BGA176

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 170

Stock:
170 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,06 € 8,06 €
6,94 € 69,40 €
6,59 € 164,75 €
6,22 € 622,00 €
6,15 € 1.537,50 €
5,99 € 2.995,00 €
5,66 € 5.660,00 €
4.000 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
RA6M5
SMD/SMT
FBGA-176
ARM Cortex M33
2 MB
32 bit
2 x 12 bit
200 MHz
132 I/O
512 kB
2.7 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: Renesas Electronics
DAC Resolution: 2 x 12 bit
Data RAM Type: SRAM
Interface Type: CAN, Ethernet, I2C, OSPI, QSPI, SCI, SDHI, SPI, SSIE, USB 2.0
Moisture Sensitive: Yes
Number of ADC Channels: 29 Channel
Number of Timers/Counters: 16 Timer
Operating Supply Voltage: 2.7 V to 3.6 V
Processor Series: RA6M5
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1
Subcategory: Microcontrollers - MCU
Tradename: RA
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RA6 Family Arm® Cortex® Microcontrollers

Renesas Electronics RA6 Family Arm® Cortex® Microcontrollers deliver a comprehensive integration of communication interfaces at a high-performance level. The RA6 MCUs provide up to 200MHz of CPU performance using an Arm Cortex-M4 or M33 core and a memory range from 256KB to 2MB Flash.

RA Family Arm® Cortex® Microcontrollers

Renesas Electronics RA Family Arm® Cortex® Microcontrollers are 32-bit MCUs based on the Arm Cortex-M core architecture, with a wide range of integrated system peripheral IPs, making them ideal for next-generation embedded solutions. Each group of RA Series MCUs offers unique features such as the capacitive touch sensing unit (CTSU),  Secure Crypto Engine (SCE) supporting sync/async crypto acceleration, 24-bit analogue-to-digital converter (ADC), and segment or TFT LCD controllers. The Renesas RA MCUs make it easy to develop IoT edge devices with embedded artificial intelligence (e-AI), using flexible software development tools from Renesas and the Arm partner ecosystem. The RA Series encompasses a broad range of compatible products that provide seamless scalability from small-scale to large-scale applications.

RA6M5 32-Bit Microcontroller Group

Renesas Electronics RA6M5 32-Bit Microcontroller Group is a family of MCUs based on the high-performance 200MHz Arm® Cortex®-M33 core. The RA6M5 MCUs feature up to 2MB Code Flash memory with background and SWAP operation, 8KB Data Flash memory, and 512KB SRAM with Parity/ECC. The RA6M5 MCUs are ideal for IoT applications requiring strong security, rich connectivity, and a large amount of embedded RAM for connectivity stacks. These devices offer a broad range of communication interface options with CAN FD, Ethernet MAC with DMA, USB Full Speed and High Speed, and various serial interfaces.