R7FA6M2AF3CFP#AA5

Renesas Electronics
968-R7FA6M2AF3CFPAA5
R7FA6M2AF3CFP#AA5

Mfr.:

Description:
ARM Microcontrollers - MCU MCU RA6 ARM CM4 120MHz 1M/384K QFP100

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: ARM Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
RA6M2
SMD/SMT
LQFP-100
ARM Cortex M4
1 MB
32 bit
2 x 12 bit
120 MHz
75 I/O
384 kB
2.7 V
3.6 V
- 40 C
+ 105 C
Tray
Brand: Renesas Electronics
DAC Resolution: 2 x 12 bit
Data RAM Type: SRAM
Interface Type: CAN, Ethernet, I2C, IrDA, QSPI, SCI, SPI, USB 2.0
Moisture Sensitive: Yes
Number of ADC Channels: 19 Channel
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 90
Subcategory: Microcontrollers - MCU
Tradename: RA
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
5A002
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RA6M2 32-Bit Microcontroller Group

Renesas Electronics RA6M2 32-Bit Microcontroller Group uses the high-performance Arm® Cortex®-M4F core and offers a building Ethernet MAC with individual DMA, to ensure high data throughput. The RA6M2 MCU Group is built on a highly efficient 40nm process and is supported by an open and flexible ecosystem concept, the Flexible Software Package (FSP), built on FreeRTOS, and is expandable to use other RTOSes and middleware. The RA6M2 is suitable for IoT applications requiring Ethernet, security, large embedded RAM and low active power consumption.

RA6 Family Arm® Cortex® Microcontrollers

Renesas Electronics RA6 Family Arm® Cortex® Microcontrollers deliver a comprehensive integration of communication interfaces at a high-performance level. The RA6 MCUs provide up to 200MHz of CPU performance using an Arm Cortex-M4 or M33 core and a memory range from 256KB to 2MB Flash.

RA Family Arm® Cortex® Microcontrollers

Renesas Electronics RA Family Arm® Cortex® Microcontrollers are 32-bit MCUs based on the Arm Cortex-M core architecture, with a wide range of integrated system peripheral IPs, making them ideal for next-generation embedded solutions. Each group of RA Series MCUs offers unique features such as the capacitive touch sensing unit (CTSU),  Secure Crypto Engine (SCE) supporting sync/async crypto acceleration, 24-bit analogue-to-digital converter (ADC), and segment or TFT LCD controllers. The Renesas RA MCUs make it easy to develop IoT edge devices with embedded artificial intelligence (e-AI), using flexible software development tools from Renesas and the Arm partner ecosystem. The RA Series encompasses a broad range of compatible products that provide seamless scalability from small-scale to large-scale applications.