R7FA6M2AF2CLK#AC0

Renesas Electronics
968-R7FA6M2AF2CLKAC0
R7FA6M2AF2CLK#AC0

Mfr.:

Description:
ARM Microcontrollers - MCU MCU RA6 ARM CM4 120MHz 1M/384K LGA145

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 416

Stock:
416 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 416 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,43 € 9,43 €
7,38 € 73,80 €
6,87 € 171,75 €
6,30 € 630,00 €
6,07 € 2.525,12 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
RA6M2
SMD/SMT
LGA-145
ARM Cortex M4
1 MB
32 bit
12 bit
120 MHz
110 I/O
384 kB
2.7 V
3.6 V
- 40 C
+ 85 C
Tray
Analogue Supply Voltage: 3.6 V
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
DAC Resolution: 12 bit
Data RAM Type: SRAM
Data ROM Size: 32 kB
Data ROM Type: ROM
Development Kit: EK-RA6M2
Interface Type: CAN, I2C, SPI, UART, USB
Moisture Sensitive: Yes
Number of ADC Channels: 22 Channel
Number of Timers/Counters: 2 x 16 bit, 14 x 32 bit
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 416
Subcategory: Microcontrollers - MCU
Tradename: RA
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2

RA6M2 32-Bit Microcontroller Group

Renesas Electronics RA6M2 32-Bit Microcontroller Group uses the high-performance Arm® Cortex®-M4F core and offers a building Ethernet MAC with individual DMA, to ensure high data throughput. The RA6M2 MCU Group is built on a highly efficient 40nm process and is supported by an open and flexible ecosystem concept, the Flexible Software Package (FSP), built on FreeRTOS, and is expandable to use other RTOSes and middleware. The RA6M2 is suitable for IoT applications requiring Ethernet, security, large embedded RAM and low active power consumption.

RA6 Family Arm® Cortex® Microcontrollers

Renesas Electronics RA6 Family Arm® Cortex® Microcontrollers deliver a comprehensive integration of communication interfaces at a high-performance level. The RA6 MCUs provide up to 200MHz of CPU performance using an Arm Cortex-M4 or M33 core and a memory range from 256KB to 2MB Flash.

RA Family Arm® Cortex® Microcontrollers

Renesas Electronics RA Family Arm® Cortex® Microcontrollers are 32-bit MCUs based on the Arm Cortex-M core architecture, with a wide range of integrated system peripheral IPs, making them ideal for next-generation embedded solutions. Each group of RA Series MCUs offers unique features such as the capacitive touch sensing unit (CTSU),  Secure Crypto Engine (SCE) supporting sync/async crypto acceleration, 24-bit analogue-to-digital converter (ADC), and segment or TFT LCD controllers. The Renesas RA MCUs make it easy to develop IoT edge devices with embedded artificial intelligence (e-AI), using flexible software development tools from Renesas and the Arm partner ecosystem. The RA Series encompasses a broad range of compatible products that provide seamless scalability from small-scale to large-scale applications.