R7FA4M3AF3CFB#HA0

Renesas Electronics
968-R7FA4M3AF3CFBHA0
R7FA4M3AF3CFB#HA0

Mfr.:

Description:
ARM Microcontrollers - MCU MCU RA4 ARM CM33 100MHz 1MB/128K QFP144

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 800   Multiples: 800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 800)
4,24 € 3.392,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
RA4M3
SMD/SMT
LQFP-144
ARM Cortex M33
8 kB
32 bit
12 bit
100 MHz
109 I/O
128 kB
2.7 V
3.6 V
- 40 C
+ 105 C
Reel
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
DAC Resolution: 12 bit
Data RAM Type: SRAM
Interface Type: CAN, I2C, SPI, UART, USB
Number of ADC Channels: 22 Channel
Number of Timers/Counters: 4 x 16 bit, 4 x 32 bit
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 800
Subcategory: Microcontrollers - MCU
Tradename: RA
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
USHTS:
8542310025
ECCN:
3A991.a.2

RA4M3 32-Bit Microcontroller Group

Renesas Electronics RA4M3 32-Bit Microcontroller Group is a family of MCUs based on the 100MHz Arm® Cortex®-M33 core. The RA4M3 MCUs feature up to 1MB code flash memory with background and SWAP operation, 8KB Data flash memory, and 128KB SRAM with Parity/ECC. These highly-integrated devices also include USB 2.0 Full-Speed, SDHI, Quad SPI, a Capacitive Touch Sensing Unit (CTSU), and advanced analog peripherals. Secure element functionality is provided by an integrated Secure Crypto Engine with cryptography accelerators, key management support, tamper detection, and power analysis resistance in concert with Arm TrustZone®.

RA Family Arm® Cortex® Microcontrollers

Renesas Electronics RA Family Arm® Cortex® Microcontrollers are 32-bit MCUs based on the Arm Cortex-M core architecture, with a wide range of integrated system peripheral IPs, making them ideal for next-generation embedded solutions. Each group of RA Series MCUs offers unique features such as the capacitive touch sensing unit (CTSU),  Secure Crypto Engine (SCE) supporting sync/async crypto acceleration, 24-bit analogue-to-digital converter (ADC), and segment or TFT LCD controllers. The Renesas RA MCUs make it easy to develop IoT edge devices with embedded artificial intelligence (e-AI), using flexible software development tools from Renesas and the Arm partner ecosystem. The RA Series encompasses a broad range of compatible products that provide seamless scalability from small-scale to large-scale applications.

RA4 Family Arm® Cortex® Microcontrollers

Renesas Electronics RA4 Family Arm® Cortex® Microcontrollers are ideal for reasonable low power with the demand for connectivity and performance. The RA4 MCUs provide up to 100MHz of CPU performance using an Arm Cortex-M33 core or M4 core with up to 1MB of embedded flash memory.