R7FA4M2AB3CFP#AA0

Renesas Electronics
968-7FA4M2AB3CFP#AA0
R7FA4M2AB3CFP#AA0

Mfr.:

Description:
ARM Microcontrollers - MCU MCU RA4 ARM CM33 100MHz 256K/128K QFP100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 197

Stock:
197
Can Dispatch Immediately
On Order:
270
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,96 € 4,96 €
3,80 € 38,00 €
3,21 € 80,25 €
3,08 € 277,20 €
3,02 € 815,40 €
2,92 € 1.576,80 €
2,78 € 3.002,40 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
RA4M2
SMD/SMT
LQFP-100
ARM Cortex M33
256 kB
32 bit
12 bit
100 MHz
77 I/O
128 kB
2.7 V
3.6 V
- 40 C
+ 105 C
Tray
Analogue Supply Voltage: 2.7 V to 3.6 V
Brand: Renesas Electronics
Data RAM Type: SRAM
Data ROM Size: 8 kB
Moisture Sensitive: Yes
Number of Timers/Counters: 8
Operating Supply Voltage: 2.7 V to 3.6 V
Processor Series: RA4M2
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 90
Subcategory: Microcontrollers - MCU
Tradename: RA
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RA4M2 Family Arm® Cortex® Microcontrollers

Renesas Electronics RA4M2 Family ARM® Cortex® Microcontrollers feature a high-performance 100MHz Arm Cortex-M33 core and up to 512KB code flash memory with background operation. The MCUs additionally deliver 8KB data flash memory and 128KB SRAM with parity/ECC.

RA Family Arm® Cortex® Microcontrollers

Renesas Electronics RA Family Arm® Cortex® Microcontrollers are 32-bit MCUs based on the Arm Cortex-M core architecture, with a wide range of integrated system peripheral IPs, making them ideal for next-generation embedded solutions. Each group of RA Series MCUs offers unique features such as the capacitive touch sensing unit (CTSU),  Secure Crypto Engine (SCE) supporting sync/async crypto acceleration, 24-bit analogue-to-digital converter (ADC), and segment or TFT LCD controllers. The Renesas RA MCUs make it easy to develop IoT edge devices with embedded artificial intelligence (e-AI), using flexible software development tools from Renesas and the Arm partner ecosystem. The RA Series encompasses a broad range of compatible products that provide seamless scalability from small-scale to large-scale applications.

RA4 Family Arm® Cortex® Microcontrollers

Renesas Electronics RA4 Family Arm® Cortex® Microcontrollers are ideal for reasonable low power with the demand for connectivity and performance. The RA4 MCUs provide up to 100MHz of CPU performance using an Arm Cortex-M33 core or M4 core with up to 1MB of embedded flash memory.