R7FA4M2AB3CFM#AA0

Renesas Electronics
968-7FA4M2AB3CFM#AA0
R7FA4M2AB3CFM#AA0

Mfr.:

Description:
ARM Microcontrollers - MCU MCU RA4 ARM CM33 100MHz 256K/128K QFP64

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.221

Stock:
3.221 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,38 € 4,38 €
3,34 € 33,40 €
3,08 € 77,00 €
2,72 € 272,00 €
2,61 € 652,50 €
2,54 € 1.219,20 €
2,42 € 2.710,40 €
2,33 € 9.320,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
RA4M2
SMD/SMT
LQFP-64
ARM Cortex M33
256 kB
32 bit
12 bit
100 MHz
43 I/O
128 kB
2.7 V
3.6 V
- 40 C
+ 105 C
Tray
Analogue Supply Voltage: 2.7 V to 3.6 V
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data RAM Type: SRAM
Data ROM Size: 8 kB
Moisture Sensitive: Yes
Number of Timers/Counters: 8
Operating Supply Voltage: 2.7 V to 3.6 V
Processor Series: RA4M2
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 160
Subcategory: Microcontrollers - MCU
Tradename: RA
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542311992
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2