R7FA2T1074CFL#BA0

Renesas Electronics
968-R7FA2T1074CFLBA0
R7FA2T1074CFL#BA0

Mfr.:

Description:
ARM Microcontrollers - MCU MCU RA2T1 ARM CM23 64MHz 64K/8K LFQFP48

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,92 € 1.840,00 €
0,903 € 3.612,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
1,87 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
RA2T1
LQFP-48
ARM CM23
2 kB
64 MHz
8 kB
Tray
Brand: Renesas Electronics
Data RAM Type: RAM
Data ROM Size: 64 kB
Data ROM Type: ROM
Moisture Sensitive: Yes
Product: ARM Microcontrollers
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2000
Subcategory: Microcontrollers - MCU
Tradename: RA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RA2T1 64MHz Entry Level Motor Control MCUs

Renesas Electronics RA2T1 64MHz Entry Level Motor Control Microcontrollers (MCUs) are part of the RA family of 32-bit microcontrollers, designed to deliver efficient and cost-effective motor control solutions for a wide range of applications. Built on the Arm® Cortex®-M23 core, the RA2T1 series operates at up to 64MHz and offers up to 64KB of flash memory, making the MCUs ideal for low-power, real-time control tasks. These MCUs are optimized for brushless DC (BLDC) and permanent magnet synchronous motor (PMSM) control, featuring integrated analog peripherals such as high-speed ADCs, comparators, and timers to enable precise motor operation. With a wide operating voltage range (1.6V to 5.5V) and support for Renesas' Flexible Software Package (FSP), the RA2T1 series simplifies development and accelerates time-to-market for motor-driven applications in home appliances, power tools, and industrial automation.