R7FA2E3072DFJ#BA0

Renesas Electronics
968-R7FA2E3072DFJBA0
R7FA2E3072DFJ#BA0

Mfr.:

Description:
ARM Microcontrollers - MCU MCU RA2E3 ARM CM23 48MHz 64K/16K QFP32

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,843 € 1.686,00 €
0,761 € 3.044,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
RA2E3
ARM Cortex M23
Tray
Brand: Renesas Electronics
Moisture Sensitive: Yes
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 2000
Subcategory: Microcontrollers - MCU
Tradename: RA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RA2E3 Single-Chip 32-bit Arm® Microcontrollers

Renesas Electronics RA2E3 Single-Chip 32-bit Arm® Microcontrollers (MCUs) are based on the Arm® Cortex®-M23 core and provide pin/peripheral compatibility with the RA2E1 MCUs. The optimized processing and Renesas MF4 (110nm) process make these MCUs energy-efficient industry-leading ultra-low power devices. The RA2E3 group supports a wide operating voltage range of 1.6V to 5.5V with 32-pin and 48-pin QFP and QFN packages. RA2E3 is ideal for battery-operated applications and other systems requiring high performance and low energy consumption.