R7FA2E2A72DNJ#UA1

Renesas Electronics
968-R7FA2E2A72DNJUA1
R7FA2E2A72DNJ#UA1

Mfr.:

Description:
ARM Microcontrollers - MCU MCU RA2E2 ARM CM23 48MHz 64K WQFN20

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,28 € 2,28 €
1,48 € 14,80 €
1,34 € 33,50 €
1,14 € 114,00 €
0,784 € 196,00 €
0,783 € 383,67 €
0,763 € 2.243,22 €
0,753 € 4.058,67 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
RA2E2
SMD/SMT
HWQFN-20
ARM Cortex M23
64 kB
32 bit
12 bit
48 MHz
15 I/O
8 kB
1.6 V
5.5 V
- 40 C
+ 85 C
Tray
Analogue Supply Voltage: 1.6 V to 5.5 V
Brand: Renesas Electronics
Data RAM Type: SRAM
Interface Type: I2C, I3C, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 7 Channel
Number of Timers/Counters: 6 x 16 bit
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 490
Subcategory: Microcontrollers - MCU
Tradename: RA
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RA2E2 32-Bit Microcontroller Group

Renesas Electronics RA2E2 32-Bit Microcontroller Group offers low-power operation and best-in-class power performance using an ARM Cortex-M23 core based on Armv8-M architecture. The RA2E2 provides innovative peripheral functions such as an I3C interface, EEPROM, HOCO, high current drive ports, 5V tolerant IO, TRNG, and AES.