R7FA2E2A34CNJ#AA1

Renesas Electronics
968-R7FA2E2A34CNJAA1
R7FA2E2A34CNJ#AA1

Mfr.:

Description:
ARM Microcontrollers - MCU MCU RA2E2 ARM CM23 48MHz 16K/8K WQFN20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.300

Stock:
1.300 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,49 € 2,49 €
1,62 € 16,20 €
1,46 € 36,50 €
1,24 € 124,00 €
1,16 € 290,00 €
1,01 € 494,90 €
0,869 € 851,62 €
0,802 € 2.357,88 €
0,784 € 4.225,76 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
RA2E2
Tray
Brand: Renesas Electronics
Moisture Sensitive: Yes
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 490
Subcategory: Microcontrollers - MCU
Tradename: RA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2

RA2E2 32-Bit Microcontroller Group

Renesas Electronics RA2E2 32-Bit Microcontroller Group offers low-power operation and best-in-class power performance using an ARM Cortex-M23 core based on Armv8-M architecture. The RA2E2 provides innovative peripheral functions such as an I3C interface, EEPROM, HOCO, high current drive ports, 5V tolerant IO, TRNG, and AES.