R7FA2E2A32DNK#AA1

Renesas Electronics
968-R7FA2E2A32DNKAA1
R7FA2E2A32DNK#AA1

Mfr.:

Description:
ARM Microcontrollers - MCU MCU RA2E2 ARM CM23 48MHz 16K/8K WQFN24

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,11 € 2,11 €
1,36 € 13,60 €
1,01 € 101,00 €
0,946 € 236,50 €
0,82 € 401,80 €
0,715 € 700,70 €
0,649 € 1.908,06 €
0,635 € 3.422,65 €
0,619 € 6.369,51 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
RA2E2
Tray
Brand: Renesas Electronics
Moisture Sensitive: Yes
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 490
Subcategory: Microcontrollers - MCU
Tradename: RA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542311992
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RA2E2 32-Bit Microcontroller Group

Renesas Electronics RA2E2 32-Bit Microcontroller Group offers low-power operation and best-in-class power performance using an ARM Cortex-M23 core based on Armv8-M architecture. The RA2E2 provides innovative peripheral functions such as an I3C interface, EEPROM, HOCO, high current drive ports, 5V tolerant IO, TRNG, and AES.