R7FA2E2A32DBY#HC1

Renesas Electronics
968-R7FA2E2A32DBYHC1
R7FA2E2A32DBY#HC1

Mfr.:

Description:
ARM Microcontrollers - MCU MCU RA2E2 ARM CM23 48MHz 16K/8K WLCSP16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.839

Stock:
1.839 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1839 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,33 € 1,33 €
0,946 € 9,46 €
0,848 € 21,20 €
0,753 € 75,30 €
0,707 € 176,75 €
0,68 € 340,00 €
0,638 € 638,00 €
Full Reel (Order in multiples of 2000)
0,638 € 1.276,00 €
0,637 € 2.548,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
RA2E2
Reel
Cut Tape
MouseReel
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Moisture Sensitive: Yes
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 2000
Subcategory: Microcontrollers - MCU
Tradename: RA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2

RA2E2 32-Bit Microcontroller Group

Renesas Electronics RA2E2 32-Bit Microcontroller Group offers low-power operation and best-in-class power performance using an ARM Cortex-M23 core based on Armv8-M architecture. The RA2E2 provides innovative peripheral functions such as an I3C interface, EEPROM, HOCO, high current drive ports, 5V tolerant IO, TRNG, and AES.