R7FA2E1A52DFJ#AA0

Renesas Electronics
968-R7FA2E1A52DFJAA0
R7FA2E1A52DFJ#AA0

Mfr.:

Description:
ARM Microcontrollers - MCU MCU RA2E1 ARM CM23 48MHz 32K/16K QFP32

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.555

Stock:
1.555 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,50 € 2,50 €
1,63 € 16,30 €
1,47 € 36,75 €
1,30 € 130,00 €
1,09 € 272,50 €
1,01 € 505,00 €
0,869 € 869,00 €
0,784 € 3.136,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
RA2E1
SMD/SMT
LQFP-32
ARM Cortex M23
32 kB
32 bit
12 bit
48 MHz
26 I/O
16 kB
1.6 V
5.5 V
- 40 C
+ 85 C
Tray
Brand: Renesas Electronics
Data RAM Type: SRAM
Data ROM Size: 4 kB
Data ROM Type: ROM
Development Kit: EK-RA2E1
Interface Type: I2C, SCI, SMBus, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 10 Channel
Number of Timers/Counters: 1 x 32 bit, 6 x 12 bit
Processor Series: RA2E1
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 250
Subcategory: Microcontrollers - MCU
Tradename: RA
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RA2 Family Arm® Cortex® Microcontrollers

Renesas Electronics RA2 Family Arm® Cortex® Microcontrollers are entry-level 32-bit MCUs offering excellent cost, performance, and ultra-low power consumption as part of the Renesas RA Family. The RA2 MCUs support up to 48MHz of CPU performance using an Arm Cortex-M23 core with up to 256KB of embedded flash memory. The RA2 has a wide single voltage supply range from 1.6V to 5.5V.

RA2E1 48MHz ARM Cortex®-M23 MCU

The Renesas Electronics RA2E1 48MHz ARM Cortex®-M23 MCU is the entry-level MCU in the RA Family based on the 48MHz ARM Cortex®-M23 core. The MCU has up to 128KB code flash and 16KB SRAM memory. It enables the widespread use of microcontrollers for general-purpose design builds. The RA2E1 has a wide operating voltage range of 1.6V to 5.5V. An array of memory and package options such as LQFP, QFN, LGA, BGA, and the smallest WLCSP are available.

RA Family Arm® Cortex® Microcontrollers

Renesas Electronics RA Family Arm® Cortex® Microcontrollers are 32-bit MCUs based on the Arm Cortex-M core architecture, with a wide range of integrated system peripheral IPs, making them ideal for next-generation embedded solutions. Each group of RA Series MCUs offers unique features such as the capacitive touch sensing unit (CTSU),  Secure Crypto Engine (SCE) supporting sync/async crypto acceleration, 24-bit analogue-to-digital converter (ADC), and segment or TFT LCD controllers. The Renesas RA MCUs make it easy to develop IoT edge devices with embedded artificial intelligence (e-AI), using flexible software development tools from Renesas and the Arm partner ecosystem. The RA Series encompasses a broad range of compatible products that provide seamless scalability from small-scale to large-scale applications.