R7FA0E1073CFJ#HA0

Renesas Electronics
968-R7FA0E1073CFJHA0
R7FA0E1073CFJ#HA0

Mfr.:

Description:
ARM Microcontrollers - MCU MCU RA0E1 ARM CM23 32MHz 64K/12K QFP32

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
0,571 € 1.142,00 €
0,554 € 2.216,00 €
0,549 € 5.490,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
1,16 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
RA0E1
SMD/SMT
LQFP-32
64 kB
32 MHz
12 kB
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Renesas Electronics
Data RAM Type: SRAM
Moisture Sensitive: Yes
Product: ARM MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2000
Subcategory: Microcontrollers - MCU
Tradename: RA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RA0E1 Microcontrollers

Renesas Electronics RA0E1 Microcontrollers feature the Arm® Cortex®-M23 core with low power consumption and optimized peripherals. These microcontrollers support up to 64KB of code flash, 12KB of SRAM memory, and operate within a voltage range of 1.6V to 5.5V. The RA0E1 package lineup ranges from 16- to 32-pins, with flash memory sizes from 32KB to 64KB, including smaller QFN (3mm x 3mm) options. These microcontrollers offer pin and peripheral compatibility with the popular RA2E1 Arm MCU, providing flexibility for software and hardware designers. The RA0E1 microcontrollers boasts low power consumption, optimized peripherals, and cost-effectiveness, making it ideal for budget-conscious applications.