R7FA0E1053CNK#HA0

Renesas Electronics
968-R7FA0E1053CNKHA0
R7FA0E1053CNK#HA0

Mfr.:

Description:
ARM Microcontrollers - MCU MCU RA0E1 ARM CM23 32MHz 32K/12K WQFN24

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.530

Stock:
3.530 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,63 € 1,63 €
1,04 € 10,40 €
0,759 € 75,90 €
0,662 € 165,50 €
0,628 € 314,00 €
0,527 € 527,00 €
Full Reel (Order in multiples of 2500)
0,481 € 1.202,50 €
0,452 € 2.260,00 €
0,446 € 4.460,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
RA0E1
SMD/SMT
HWQFN-24
ARM Cortex M23
32 kB
32 bit
12 bit
32 MHz
20 I/O
12 kB
1.6 V
5.5 V
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Analogue Supply Voltage: 1.6 V to 5.5 V
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of Timers/Counters: 8 x 16 bit, 1 x 32 bit
Product: Ultra Low-Power MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2500
Subcategory: Microcontrollers - MCU
Tradename: RA
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2

RA0E1 Microcontrollers

Renesas Electronics RA0E1 Microcontrollers feature the Arm® Cortex®-M23 core with low power consumption and optimized peripherals. These microcontrollers support up to 64KB of code flash, 12KB of SRAM memory, and operate within a voltage range of 1.6V to 5.5V. The RA0E1 package lineup ranges from 16- to 32-pins, with flash memory sizes from 32KB to 64KB, including smaller QFN (3mm x 3mm) options. These microcontrollers offer pin and peripheral compatibility with the popular RA2E1 Arm MCU, providing flexibility for software and hardware designers. The RA0E1 microcontrollers boasts low power consumption, optimized peripherals, and cost-effectiveness, making it ideal for budget-conscious applications.