R7F7017093AFP-C#BA1

Renesas Electronics
968-7F7017093AFPCBA1
R7F7017093AFP-C#BA1

Mfr.:

Description:
32-bit Microcontrollers - MCU 32BIT MCU RH850/F1KH-D8 8M 176QFP +105C

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 32-bit Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RH850/F1K
SMD/SMT
LQFP-176
G3KH
8 MB
1 MB
32 bit
10 bit, 12 bit
240 MHz
144 I/O
3 V
5.5 V
- 40 C
+ 105 C
AEC-Q100
Tray
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data RAM Type: SRAM
Data ROM Size: 256 kB
Interface Type: CAN, I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 58 Channel
Number of Timers/Counters: 7 Timer
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 320
Subcategory: Microcontrollers - MCU
Tradename: RH850
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2

RH850 32-Bit Automotive MCUs

Renesas Electronics RH850 32-Bit Automotive MCUs offer high-performance balanced with a very low power consumption over a wide, scalable range of products. The RH850 MCUs provide rich functional safety and features embedded security needed for advanced automotive applications. The family offers a range of CPU core structures (single, multiple, lock-step, and combination) to support high-performance, high-reliability requirements.

RH850/F1KH-D8 High-end Automotive Microcontrollers

Renesas Electronics RH850/F1KH-D8 High-end Automotive Microcontrollers are 32-bit single-chip microcontroller with two G3KH CPU core. The RH850/F1KH-D8 Microcontrollers feature low power consumption, high computational processing power, and various internal peripheral functions. A wide range of power reducing measures is available to minimize supply current in a variety of applications.