R7F7016843AFP-C#BA1

Renesas Electronics
968-7F7016843AFPCBA1
R7F7016843AFP-C#BA1

Mfr.:

Description:
32-bit Microcontrollers - MCU 32BIT MCU RH850/F1KM-PREMIUM SC120

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,99 € 13,99 €
10,63 € 106,30 €
10,19 € 254,75 €
8,98 € 898,00 €
8,54 € 2.135,00 €
7,49 € 3.745,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
13,30 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
RH850/F1K
SMD/SMT
LQFP-100
G3KH
1 MB
128 kB
32 bit
10 bit, 12 bit
120 MHz
81 I/O
3 V
5.5 V
- 40 C
+ 105 C
AEC-Q100
Tray
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data RAM Type: LRAM, RRAM
Data ROM Size: 64 kB
Interface Type: CAN, I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 36 Channel
Number of Timers/Counters: 6 Timer
Operating Supply Voltage: 3 V to 5.5 V
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 720
Subcategory: Microcontrollers - MCU
Tradename: RH850
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2