R7F7015814AFP-C#AA3

Renesas Electronics
968-7F7015814AFPCAA3
R7F7015814AFP-C#AA3

Mfr.:

Description:
32-bit Microcontrollers - MCU 32BIT MCU RH850/F1K 100P PREM 2MB CU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 77

Stock:
77 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,79 € 13,79 €
10,92 € 109,20 €
9,46 € 236,50 €
9,15 € 823,50 €
9,00 € 2.430,00 €
8,77 € 4.735,80 €
8,62 € 9.309,60 €
2.520 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
15,67 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
RH850/F1K
SMD/SMT
LQFP-100
RH850G3KH
2 MB
192 kB
32 bit
120 MHz
81 I/O
3 V
5.5 V
- 40 C
+ 125 C
AEC-Q100
Tray
Brand: Renesas Electronics
Data RAM Type: GRAM
Data ROM Type: EEPROM
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 36 Channel
Operating Supply Voltage: 3 V to 5.5 V
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 90
Subcategory: Microcontrollers - MCU
Tradename: RH850
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RH850 32-Bit Automotive MCUs

Renesas Electronics RH850 32-Bit Automotive MCUs offer high-performance balanced with a very low power consumption over a wide, scalable range of products. The RH850 MCUs provide rich functional safety and features embedded security needed for advanced automotive applications. The family offers a range of CPU core structures (single, multiple, lock-step, and combination) to support high-performance, high-reliability requirements.

RH850 Automotive MCUs

Renesas Electronics RH850 Automotive MCUs deliver exceptional performance and have low power consumption, making them ideal for various products. The Renesas Electronics RH850 has an impressive array of functional safety and embedded security features. The RH850 Family is equipped to cater to the demands of advanced automotive technologies. This family introduces the Renesas 40nm process, offering unprecedented capabilities and features at a cost-effective price. The devices provide a flexible selection of CPU core structures, including single, multiple, lock-step, and combinations, to meet the demands of high-performance and high-reliability applications.