R7F701423EAFB-C#BA1

Renesas Electronics
968-7F701423EAFBCBA1
R7F701423EAFB-C#BA1

Mfr.:

Description:
32-bit Microcontrollers - MCU 32BIT MCU RH850/D1L2 176LQFP

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 32-bit Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
RH850/D1L
SMD/SMT
LQFP-176
RH850G3M
4 MB
672 kB
32 bit
12 bit
120 MHz
126 I/O
2.7 V
5.5 V
- 40 C
+ 150 C
AEC-Q100
Tray
Brand: Renesas Electronics
Data RAM Type: RAM
Interface Type: CAN, I2C, LIN, SPI
Number of ADC Channels: 16 Channel
Number of Timers/Counters: 7
Operating Supply Voltage: 2.7 V to 5.5 V
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 320
Subcategory: Microcontrollers - MCU
Tradename: RH850
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2