R7F701422EAFB-C#BA1

Renesas Electronics
968-7F701422EAFBCBA1
R7F701422EAFB-C#BA1

Mfr.:

Description:
32-bit Microcontrollers - MCU 32BIT MCU RH850/D1L2 LQFP144

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 32-bit Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
RH850/D1L
SMD/SMT
LQFP-144
RH850G3M
4 MB
672 kB
32 bit
12 bit
120 MHz
103 I/O
2.7 V
5.5 V
- 40 C
+ 150 C
AEC-Q100
Tray
Brand: Renesas Electronics
Data RAM Type: RAM
I/O Voltage: 3.3 V, 5 V
Interface Type: CAN, I2C, LIN, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 16 Channel
Number of Timers/Counters: 5 Timer
Operating Supply Voltage: 2.7 V to 5.5 V
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 480
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.