R7F124FPJ4AFB-C#AA0

Renesas Electronics
968-R7F124FPJ4AFBCAA
R7F124FPJ4AFB-C#AA0

Mfr.:

Description:
16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F24-CAN_256KB LFQFP 100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 351

Stock:
351 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,80 € 5,80 €
4,46 € 44,60 €
3,78 € 94,50 €
3,63 € 326,70 €
3,56 € 961,20 €
3,46 € 1.868,40 €
3,28 € 3.542,40 €
4.050 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
RL78
256 kB
24 kB
LQFP-100
40 MHz
12 bit
86 I/O
2.7 V
5.5 V
SMD/SMT
16 bit
- 40 C
+ 125 C
RL78/F24
Tray
Analogue Supply Voltage: 2.7 V to 5.5 V
Brand: Renesas Electronics
DAC Resolution: 8 bit
Data RAM Type: RAM
Development Kit: RTKA211250DE0000BU
Interface Type: CAN FD, CSI, I2C, UART
Moisture Sensitive: Yes
Number of ADC Channels: 31 Channel
Number of Timers/Counters: 16 Timer
Operating Supply Voltage: 2.7 V to 5.5 V
Processor Series: R7F124FPJ
Product: Microcontrollers
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash ROM
Factory Pack Quantity: 90
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RL78/F24 Actuator & Sensor Microcontrollers

Renesas Electronics RL78/F24 Actuator and Sensor Microcontrollers are designed for reliable smart actuators, sensors, and low-end body ECUs. The Renesas Electronics RL78/F24 offers increased CPU performance, high-temperature capability, and an enhanced peripheral feature set, making it suitable for various applications. These products adhere to ISO 26262 and support functional safety up to ASIL B, with AES crypto module support for key lengths up to 256 bits. The RL78/F2x series also features an application accelerator IP to enhance calculation performance for motor control and DC/DC control systems.

RL78 Low Power 8-Bit & 16-Bit Microcontrollers

Renesas Electronics RL78 Low Power 8-Bit and 16-Bit Microcontrollers deliver ultra-low power consumption, enhanced performance, high integration, and an extensive range of powerful peripheral functions. These features make the RL78 MCUs ideal for several applications, including battery-operated devices and household applications.