R7F102G7C3CNP#HA0

Renesas Electronics
968-R7F102G7C3CNPHA0
R7F102G7C3CNP#HA0

Mfr.:

Description:
16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G22 32K 24HWQFN -40 to 105 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,697 € 1.742,50 €
0,682 € 3.410,00 €
0,665 € 6.650,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
RL78/G22
Reel
Brand: Renesas Electronics
Product Type: 16-bit Microcontrollers - MCU
Factory Pack Quantity: 2500
Subcategory: Microcontrollers - MCU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310020
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RL78/G22 16-Bit Single-Chip Microcontrollers

Renesas Electronics RL78/G22 16-Bit Single-Chip Microcontrollers improve power efficiency with low power consumption. Built-in features such as a high-precision (±1%) high-speed on-chip oscillator, background operation data flash capable of 1 million rewrites, temperature sensor, and interface ports for multiple power supplies help reduce system costs and size. The RL78/G22 MCUs provide a true low-power platform offering a 37.5μA/MHz operating current, 200nA stop current, 32/64KB code flash memory, and 4KB RAM in a 1.6V to 5.5V range. The Renesas Electronics RL78/G22 16-Bit Single-Chip Microcontrollers feature up to 29 capacitive touch sensors and 16 to 48 pins.