R7F101GLE3CFA#AA0

Renesas Electronics
968-R7F101GLE3CFAAA0
R7F101GLE3CFA#AA0

Mfr.:

Description:
16-bit Microcontrollers - MCU 16BIT MCU RL78/G24 64K 64LQFP -40/+105C

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 16-bit Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
RL78
64 kB
12 kB
LQFP-64
48 MHz
8 bit/10 bit/12 bit
58 I/O
1.6 V
5.5 V
SMD/SMT
16 bit
- 40 C
+ 105 C
RL78/G24
Tray
Brand: Renesas Electronics
DAC Resolution: 8 bit, 10 bit
Data RAM Type: SRAM
Data ROM Size: 64 KB
Data ROM Type: EEPROM
Development Kit: RTK7RLG240C00000BJ, RTK7RLG240P00000BJ,RTK0EMG24SS00000BJ, RTK0EMG24SS00000BJ
Interface Type: I2C, Serial, SPI
Number of ADC Channels: 23 Channel
Number of Timers/Counters: 3 x 16 bit
Operating Supply Voltage: 1.6 V to 5.5 V
Product: MCU
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 119
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310020
ECCN:
3A991
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RL78/G24 Microcontrollers

Renesas Electronics RL78/G24 Microcontrollers offer the highest processing performance of the RL78 family of MCUs, implementing a CPU operating frequency of up to 48MHz and a flexible application accelerator (FAA). The FAA is a co-processor dedicated to arithmetic operations and it can be operated independently of the CPU, delivering higher processing power. The RL78/G24 MCUs provide enhanced analogue functions and a large range of timers ideal for motor control, power supplies and lighting applications.