R7F101GGE2DFB#UA1

Renesas Electronics
968-R7F101GGE2DFBUA1
R7F101GGE2DFB#UA1

Mfr.:

Description:
16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G24 64K 48LFQFP -40 to 85 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,72 € 3,72 €
2,46 € 24,60 €
2,26 € 56,50 €
1,94 € 194,00 €
1,84 € 460,00 €
1,65 € 825,00 €
1,40 € 1.400,00 €
1,35 € 3.375,00 €
1,32 € 6.600,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
RL78/G24
Tray
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Moisture Sensitive: Yes
Product Type: 16-bit Microcontrollers - MCU
Factory Pack Quantity: 250
Subcategory: Microcontrollers - MCU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310020
ECCN:
3A991.a.2

RL78/G24 Microcontrollers

Renesas Electronics RL78/G24 Microcontrollers offer the highest processing performance of the RL78 family of MCUs, implementing a CPU operating frequency of up to 48MHz and a flexible application accelerator (FAA). The FAA is a co-processor dedicated to arithmetic operations and it can be operated independently of the CPU, delivering higher processing power. The RL78/G24 MCUs provide enhanced analogue functions and a large range of timers ideal for motor control, power supplies and lighting applications.