R5F64165DFD#20

Renesas Electronics
968-R5F64165DFD#20
R5F64165DFD#20

Mfr.:

Description:
32-bit Microcontrollers - MCU 32-BIT GENERAL MCU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 60   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,64 € 938,40 €
15,63 € 1.875,60 €
15,48 € 4.644,00 €
15,07 € 8.137,80 €
1.020 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
SMD/SMT
LQFP-144
R32C/100
384 kB
40 kB
32 bit
10 bit
50 MHz
120 I/O
3 V
5.5 V
- 40 C
+ 85 C
Tray
Analogue Supply Voltage: 3 V to 5.5 V
Brand: Renesas Electronics
DAC Resolution: 8 bit
Data RAM Type: RAM
Interface Type: I2C, UART
Moisture Sensitive: Yes
Number of ADC Channels: 34 Channel
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: ROM
Factory Pack Quantity: 60
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000