R5F572TFBGFP#30

Renesas Electronics
968-R5F572TFBGFP30
R5F572TFBGFP#30

Mfr.:

Description:
32-bit Microcontrollers - MCU 32BIT MCU RX72T 512K/128K QFP100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 268

Stock:
268 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,96 € 10,96 €
8,90 € 89,00 €
8,49 € 212,25 €
7,37 € 663,30 €
7,03 € 1.898,10 €
6,42 € 3.466,80 €
5,62 € 6.069,60 €
2.520 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
10,96 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
RX72T
SMD/SMT
LFQFP-100
RXv3
512 kB
128 kB
32 bit
12 bit
200 MHz
73 I/O
2.7 V
5.5 V
- 40 C
+ 105 C
Tray
Brand: Renesas Electronics
DAC Resolution: 12 bit
Data RAM Type: SRAM
Data ROM Size: 32 kB
Data ROM Type: ROM
Interface Type: CAN, I2C, SCI, SPI
Number of ADC Channels: 22 Channel
Number of Timers/Counters: 4 x 8 bit, 2 x 16 bit
Processor Series: RX72T
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 90
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2

RX72T Microcontrollers

Renesas Electronics RX72T Microcontrollers (MCUs) are designed for motor control applications with simultaneous control of 3 to 4 motors at 200MHz PWM. These MCUs operate in a broad voltage range from 2.7V to 5.5V. The RX72T MCUs act as a great set of timers to support inverter control. These MCUs feature a Floating Point Unit (FPU), RXv3 register bank save function, and an arithmetic unit for Trigonometric Functions(TFU). The RX72T MCUs offer built-in security and safety features that add value for inverter control applications. These MCUs are ideal for industrial automation, industrial process control, office automation, inverter control, motor control, conditioner for solar power generation, and digital power supply.