R5F572NNHDFB#30

Renesas Electronics
968-R5F572NNHDFB#30
R5F572NNHDFB#30

Mfr.:

Description:
32-bit Microcontrollers - MCU 32BIT MCU RX72N 4096K/1024K QFP144

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
RX72N
SMD/SMT
LFLQFP-144
RXv3
32 kB
1 MB
32 bit
12 bit
2.7 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: Renesas Electronics
DAC Resolution: 12 bit
Data ROM Size: 4 MB
Data ROM Type: ROM
Moisture Sensitive: Yes
Processor Series: RX72N
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 60
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
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
8542319092
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 90

Stock:
90 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,29 € 17,29 €
13,78 € 137,80 €
12,24 € 306,00 €
11,82 € 1.418,40 €
11,15 € 6.021,00 €