R5F572MDHDFP#30

Renesas Electronics
968-R5F572MDHDFP#30
R5F572MDHDFP#30

Mfr.:

Description:
32-bit Microcontrollers - MCU 32BIT MCU RX72M 2MB LQFP100 -40/+85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 180

Stock:
180 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 180 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,81 € 15,81 €
12,78 € 127,80 €
12,25 € 306,25 €
10,78 € 970,20 €
10,20 € 2.754,00 €
9,60 € 5.184,00 €
8,96 € 9.676,80 €
8.010 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
15,81 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
RX72M
SMD/SMT
LFQFP-100
RX
32 bit
- 40 C
+ 85 C
Tray
Brand: Renesas Electronics
Processor Series: RX72M
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 90
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2