R5F572MDDDBD#20

Renesas Electronics
968-R5F572MDDDBD#20
R5F572MDDDBD#20

Mfr.:

Description:
32-bit Microcontrollers - MCU 32BIT MCU RX72M 2048K/1024K LFBGA224

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 55

Stock:
55 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,92 € 18,92 €
15,29 € 152,90 €
14,66 € 366,50 €
11,28 € 1.128,00 €
11,27 € 2.817,50 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
RX72M
SMD/SMT
LFBGA-224
RXv3
2 MB
1 MB
32 bit
12 bit
240 MHz
182 I/O
2.7 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: Renesas Electronics
DAC Resolution: 12 bit
Data RAM Type: SRAM
Data ROM Size: 32 kB
Data ROM Type: EEPROM
Interface Type: CAN, CSI, Ethernet, I2C, SPI, USB, UART
Moisture Sensitive: Yes
Number of ADC Channels: 29 Channel
Processor Series: RX72M
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 160
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RX72M MCUs with EtherCAT Slave Controller

Renesas Electronics RX72M MCUs with EtherCAT Slave Controller offer a high-performance, single-chip MCU solution with large memory capacities for industrial equipment. Renesas RX72M components achieve superior performance with 1396 CoreMark capability at 240MHz as measured by EEMBC Benchmarks, with capabilities of both application processing and EtherCAT communication. Combining motor-control MCU with on-chip EtherCAT slave functions allows industrial application developers to reduce their Bill-of-Materials (BOM) and support the miniaturization levels required for industrial equipment design. The low-power design and architecture of the device support a single voltage supply ranging from 2.7V to 3.6V. The various communication interfaces include Ethernet MAC compliant with IEEE 1588, SD host interface, quad SPI, and CAN. Typical applications include AC servo general-purpose inverters, industrial motors, Programmable Logic-Controllers (PLCs), industrial controllers, motion controllers, industrial network equipment, and industrial IoT gateway.